
IMSA-9828S-30Y954 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9828S-30Y954TR-ND - Tape & Reel (TR) 6079-IMSA-9828S-30Y954CT-ND - Cut Tape (CT) 6079-IMSA-9828S-30Y954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9828S-30Y954 |
Description | CONN RCPT 30POS 0.8MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.031" (0.80mm) |
Manufacturer IRISO USA Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Number of Positions 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,81000 € | 38,10 € |
| 25 | 3,57160 € | 89,29 € |
| 50 | 3,40100 € | 170,05 € |
| 100 | 3,23850 € | 323,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,02350 € | 604,70 € |
| 400 | 2,87925 € | 1.151,70 € |
| 600 | 2,79808 € | 1.678,85 € |
| 1.000 | 2,69911 € | 2.699,11 € |
| 1.400 | 2,63584 € | 3.690,18 € |
| 2.000 | 2,57041 € | 5.140,82 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |

