
IMSA-9690S-24Y902 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9690S-24Y902TR-ND - Tape & Reel (TR) 6079-IMSA-9690S-24Y902CT-ND - Cut Tape (CT) 6079-IMSA-9690S-24Y902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9690S-24Y902 |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 24 |
Manufacturer IRISO USA Inc. | Pitch 0.020" (0.50mm) |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,28200 € | 7,05 € |
| 50 | 0,26860 € | 13,43 € |
| 100 | 0,25560 € | 25,56 € |
| 250 | 0,23960 € | 59,90 € |
| 500 | 0,22814 € | 114,07 € |
| 1.000 | 0,21725 € | 217,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19700 € | 788,00 € |
| 8.000 | 0,18759 € | 1.500,72 € |
| 12.000 | 0,18231 € | 2.187,72 € |
| 20.000 | 0,17586 € | 3.517,20 € |
| 28.000 | 0,17173 € | 4.808,44 € |
| 40.000 | 0,16747 € | 6.698,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

