New at DigiKey
Image for IMSA-9690S-15Y902 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSA-9690S-15Y902

DigiKey Part Number
6079-IMSA-9690S-15Y902TR-ND - Tape & Reel (TR)
6079-IMSA-9690S-15Y902CT-ND - Cut Tape (CT)
6079-IMSA-9690S-15Y902DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMSA-9690S-15Y902
Description
CONN FFC BOTTOM 15POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
15
Manufacturer
IRISO USA Inc.
Pitch
0.020" (0.50mm)
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14499 €579,96 €
8.0000,13807 €1.104,56 €
12.0000,13418 €1.610,16 €
20.0000,12943 €2.588,60 €
28.0000,12639 €3.538,92 €
40.0000,12326 €4.930,40 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22200 €2,22 €
250,20760 €5,19 €
500,19760 €9,88 €
1000,18820 €18,82 €
2500,17636 €44,09 €
5000,16792 €83,96 €
1.0000,15990 €159,90 €
Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22600 €2,26 €
250,21160 €5,29 €
500,20160 €10,08 €
1000,19190 €19,19 €
2500,17988 €44,97 €
5000,17128 €85,64 €
1.0000,16310 €163,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €