New at DigiKey
Image for IMSA-9690S-08Y902 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSA-9690S-08Y902

DigiKey Part Number
6079-IMSA-9690S-08Y902TR-ND - Tape & Reel (TR)
6079-IMSA-9690S-08Y902CT-ND - Cut Tape (CT)
6079-IMSA-9690S-08Y902DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMSA-9690S-08Y902
Description
CONN FFC BOTTOM 8POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
8
Manufacturer
IRISO USA Inc.
Pitch
0.020" (0.50mm)
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14400 €1,44 €
250,13480 €3,37 €
500,12800 €6,40 €
1000,12190 €12,19 €
2500,11428 €28,57 €
5000,10878 €54,39 €
1.0000,10359 €103,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09393 €375,72 €
8.0000,08945 €715,60 €
12.0000,08692 €1.043,04 €
20.0000,08384 €1.676,80 €
28.0000,08188 €2.292,64 €
40.0000,07984 €3.193,60 €
100.0000,07485 €7.485,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €