
IMSA-9685S-35Y801 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9685S-35Y801TR-ND - Tape & Reel (TR) 6079-IMSA-9685S-35Y801CT-ND - Cut Tape (CT) 6079-IMSA-9685S-35Y801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9685S-35Y801 |
Description | CONN FFC BOTTOM 35POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer IRISO USA Inc. | Locking Feature Slide Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,49960 € | 12,49 € |
| 50 | 0,47580 € | 23,79 € |
| 100 | 0,45300 € | 45,30 € |
| 250 | 0,42456 € | 106,14 € |
| 500 | 0,40428 € | 202,14 € |
| 1.000 | 0,38498 € | 384,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35626 € | 1.068,78 € |
| 6.000 | 0,33926 € | 2.035,56 € |
| 9.000 | 0,32970 € | 2.967,30 € |
| 15.000 | 0,31803 € | 4.770,45 € |
| 21.000 | 0,31058 € | 6.522,18 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

