
IMSA-9685S-34Y801 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9685S-34Y801TR-ND - Tape & Reel (TR) 6079-IMSA-9685S-34Y801CT-ND - Cut Tape (CT) 6079-IMSA-9685S-34Y801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9685S-34Y801 |
Description | CONN FFC BOTTOM 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer IRISO USA Inc. | Locking Feature Slide Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,59280 € | 14,82 € |
| 50 | 0,56460 € | 28,23 € |
| 100 | 0,53760 € | 53,76 € |
| 250 | 0,50396 € | 125,99 € |
| 500 | 0,47988 € | 239,94 € |
| 1.000 | 0,45695 € | 456,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41458 € | 1.243,74 € |
| 6.000 | 0,39479 € | 2.368,74 € |
| 9.000 | 0,38367 € | 3.453,03 € |
| 15.000 | 0,37010 € | 5.551,50 € |
| 21.000 | 0,36143 € | 7.590,03 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

