
IMSA-9671S-39Y912- | |
|---|---|
DigiKey Part Number | 6079-IMSA-9671S-39Y912-TR-ND - Tape & Reel (TR) 6079-IMSA-9671S-39Y912-CT-ND - Cut Tape (CT) 6079-IMSA-9671S-39Y912-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9671S-39Y912- |
Description | CONN FFC BOTTOM 39POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Position FFC, FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.012" (0.30mm) |
Manufacturer IRISO USA Inc. | Locking Feature Flip Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,52100 € | 15,21 € |
| 25 | 1,42560 € | 35,64 € |
| 50 | 1,35760 € | 67,88 € |
| 100 | 1,29270 € | 129,27 € |
| 250 | 1,21168 € | 302,92 € |
| 500 | 1,15384 € | 576,92 € |
| 1.000 | 1,09877 € | 1.098,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,03002 € | 2.575,05 € |
| 5.000 | 0,98090 € | 4.904,50 € |
| 7.500 | 0,95327 € | 7.149,52 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

