
IMSA-9671S-33Y912- | |
|---|---|
DigiKey Part Number | 6079-IMSA-9671S-33Y912-TR-ND - Tape & Reel (TR) 6079-IMSA-9671S-33Y912-CT-ND - Cut Tape (CT) 6079-IMSA-9671S-33Y912-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9671S-33Y912- |
Description | CONN FFC BOTTOM 33POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.012" (0.30mm) |
Manufacturer IRISO USA Inc. | Locking Feature Flip Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,32300 € | 13,23 € |
| 25 | 1,24000 € | 31,00 € |
| 50 | 1,18100 € | 59,05 € |
| 100 | 1,12450 € | 112,45 € |
| 250 | 1,05408 € | 263,52 € |
| 500 | 1,00374 € | 501,87 € |
| 1.000 | 0,95584 € | 955,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89602 € | 2.240,05 € |
| 5.000 | 0,85329 € | 4.266,45 € |
| 7.500 | 0,82925 € | 6.219,38 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

