
IMSA-9664S-30Y964 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9664S-30Y964TR-ND - Tape & Reel (TR) 6079-IMSA-9664S-30Y964CT-ND - Cut Tape (CT) 6079-IMSA-9664S-30Y964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9664S-30Y964 |
Description | CONN FFC BOTTOM 30POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer IRISO USA Inc. | Locking Feature Slide Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,80040 € | 20,01 € |
| 50 | 0,76200 € | 38,10 € |
| 100 | 0,72560 € | 72,56 € |
| 250 | 0,68012 € | 170,03 € |
| 500 | 0,64764 € | 323,82 € |
| 1.000 | 0,61673 € | 616,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58729 € | 1.174,58 € |
| 4.000 | 0,55927 € | 2.237,08 € |
| 6.000 | 0,54351 € | 3.261,06 € |
| 10.000 | 0,52429 € | 5.242,90 € |
| 14.000 | 0,51200 € | 7.168,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

