
IMSA-9664S-12Y964 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9664S-12Y964TR-ND - Tape & Reel (TR) 6079-IMSA-9664S-12Y964CT-ND - Cut Tape (CT) 6079-IMSA-9664S-12Y964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9664S-12Y964 |
Description | CONN FFC BOTTOM 12POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer IRISO USA Inc. | Locking Feature Slide Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,59360 € | 14,84 € |
| 50 | 0,56520 € | 28,26 € |
| 100 | 0,53810 € | 53,81 € |
| 250 | 0,50436 € | 126,09 € |
| 500 | 0,48028 € | 240,14 € |
| 1.000 | 0,45734 € | 457,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43551 € | 871,02 € |
| 4.000 | 0,41473 € | 1.658,92 € |
| 6.000 | 0,40304 € | 2.418,24 € |
| 10.000 | 0,38878 € | 3.887,80 € |
| 14.000 | 0,37967 € | 5.315,38 € |
| 20.000 | 0,37024 € | 7.404,80 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

