
IMSA-9664S-09Y964 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9664S-09Y964TR-ND - Tape & Reel (TR) 6079-IMSA-9664S-09Y964CT-ND - Cut Tape (CT) 6079-IMSA-9664S-09Y964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9664S-09Y964 |
Description | CONN FFC FPC BOTTOM 9POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer IRISO USA Inc. | Locking Feature Slide Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,54360 € | 13,59 € |
| 50 | 0,51780 € | 25,89 € |
| 100 | 0,49290 € | 49,29 € |
| 250 | 0,46204 € | 115,51 € |
| 500 | 0,43994 € | 219,97 € |
| 1.000 | 0,41893 € | 418,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39111 € | 782,22 € |
| 4.000 | 0,37245 € | 1.489,80 € |
| 6.000 | 0,36195 € | 2.171,70 € |
| 10.000 | 0,34915 € | 3.491,50 € |
| 14.000 | 0,34096 € | 4.773,44 € |
| 20.000 | 0,33250 € | 6.650,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

