
IMSA-9664S-08Y964 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9664S-08Y964TR-ND - Tape & Reel (TR) 6079-IMSA-9664S-08Y964CT-ND - Cut Tape (CT) 6079-IMSA-9664S-08Y964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9664S-08Y964 |
Description | CONN FFC FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer IRISO USA Inc. | Locking Feature Slide Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,46760 € | 11,69 € |
| 50 | 0,44520 € | 22,26 € |
| 100 | 0,42380 € | 42,38 € |
| 250 | 0,39728 € | 99,32 € |
| 500 | 0,37830 € | 189,15 € |
| 1.000 | 0,36022 € | 360,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34303 € | 686,06 € |
| 4.000 | 0,32665 € | 1.306,60 € |
| 6.000 | 0,31744 € | 1.904,64 € |
| 10.000 | 0,30621 € | 3.062,10 € |
| 14.000 | 0,29903 € | 4.186,42 € |
| 20.000 | 0,29161 € | 5.832,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

