
IMSA-9664S-05Y964 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9664S-05Y964TR-ND - Tape & Reel (TR) 6079-IMSA-9664S-05Y964CT-ND - Cut Tape (CT) 6079-IMSA-9664S-05Y964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9664S-05Y964 |
Description | CONN FFC FPC BOTTOM 5POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer IRISO USA Inc. | Locking Feature Slide Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,42480 € | 10,62 € |
| 50 | 0,40420 € | 20,21 € |
| 100 | 0,38490 € | 38,49 € |
| 250 | 0,36080 € | 90,20 € |
| 500 | 0,34356 € | 171,78 € |
| 1.000 | 0,32715 € | 327,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31153 € | 623,06 € |
| 4.000 | 0,29666 € | 1.186,64 € |
| 6.000 | 0,28830 € | 1.729,80 € |
| 10.000 | 0,27810 € | 2.781,00 € |
| 14.000 | 0,27158 € | 3.802,12 € |
| 20.000 | 0,26484 € | 5.296,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

