
IMSA-9664S-04Y964 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9664S-04Y964TR-ND - Tape & Reel (TR) 6079-IMSA-9664S-04Y964CT-ND - Cut Tape (CT) 6079-IMSA-9664S-04Y964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9664S-04Y964 |
Description | CONN FFC FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Locking Feature | Slide Lock | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,41280 € | 10,32 € |
| 50 | 0,39280 € | 19,64 € |
| 100 | 0,37400 € | 37,40 € |
| 250 | 0,35060 € | 87,65 € |
| 500 | 0,33386 € | 166,93 € |
| 1.000 | 0,31791 € | 317,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30274 € | 605,48 € |
| 4.000 | 0,28829 € | 1.153,16 € |
| 6.000 | 0,28016 € | 1.680,96 € |
| 10.000 | 0,27024 € | 2.702,40 € |
| 14.000 | 0,26391 € | 3.694,74 € |
| 20.000 | 0,25736 € | 5.147,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

