
IMSA-9637S-55Y801- | |
|---|---|
DigiKey Part Number | 6079-IMSA-9637S-55Y801-TR-ND - Tape & Reel (TR) 6079-IMSA-9637S-55Y801-CT-ND - Cut Tape (CT) 6079-IMSA-9637S-55Y801-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9637S-55Y801- |
Description | CONN FFC BOTTOM 55POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer IRISO USA Inc. | Locking Feature Flip Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84200 € | 8,42 € |
| 25 | 0,78920 € | 19,73 € |
| 50 | 0,75140 € | 37,57 € |
| 100 | 0,71540 € | 71,54 € |
| 250 | 0,67064 € | 167,66 € |
| 500 | 0,63860 € | 319,30 € |
| 1.000 | 0,60811 € | 608,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57909 € | 1.158,18 € |
| 4.000 | 0,55147 € | 2.205,88 € |
| 6.000 | 0,53592 € | 3.215,52 € |
| 10.000 | 0,51697 € | 5.169,70 € |
| 14.000 | 0,50485 € | 7.067,90 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

