
IMSA-9637S-54Y801- | |
|---|---|
DigiKey Part Number | 6079-IMSA-9637S-54Y801-TR-ND - Tape & Reel (TR) 6079-IMSA-9637S-54Y801-CT-ND - Cut Tape (CT) 6079-IMSA-9637S-54Y801-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9637S-54Y801- |
Description | CONN FFC BOTTOM 54POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer IRISO USA Inc. | Locking Feature Flip Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75800 € | 7,58 € |
| 25 | 0,71040 € | 17,76 € |
| 50 | 0,67640 € | 33,82 € |
| 100 | 0,64410 € | 64,41 € |
| 250 | 0,60372 € | 150,93 € |
| 500 | 0,57488 € | 287,44 € |
| 1.000 | 0,54742 € | 547,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52129 € | 1.042,58 € |
| 4.000 | 0,49642 € | 1.985,68 € |
| 6.000 | 0,48243 € | 2.894,58 € |
| 10.000 | 0,46536 € | 4.653,60 € |
| 14.000 | 0,45446 € | 6.362,44 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

