
IMSA-9637S-53Y801- | |
|---|---|
DigiKey Part Number | 6079-IMSA-9637S-53Y801-TR-ND - Tape & Reel (TR) 6079-IMSA-9637S-53Y801-CT-ND - Cut Tape (CT) 6079-IMSA-9637S-53Y801-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9637S-53Y801- |
Description | CONN FFC BOTTOM 53POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer IRISO USA Inc. | Locking Feature Flip Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,78040 € | 19,51 € |
| 50 | 0,74280 € | 37,14 € |
| 100 | 0,70720 € | 70,72 € |
| 250 | 0,66288 € | 165,72 € |
| 500 | 0,63124 € | 315,62 € |
| 1.000 | 0,60109 € | 601,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56118 € | 1.122,36 € |
| 4.000 | 0,53441 € | 2.137,64 € |
| 6.000 | 0,51934 € | 3.116,04 € |
| 10.000 | 0,50098 € | 5.009,80 € |
| 14.000 | 0,48924 € | 6.849,36 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

