
IMSA-9637S-46Y801- | |
|---|---|
DigiKey Part Number | 6079-IMSA-9637S-46Y801-TR-ND - Tape & Reel (TR) 6079-IMSA-9637S-46Y801-CT-ND - Cut Tape (CT) 6079-IMSA-9637S-46Y801-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9637S-46Y801- |
Description | CONN FFC BOTTOM 46POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer IRISO USA Inc. | Locking Feature Flip Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,71500 € | 7,15 € |
| 25 | 0,66960 € | 16,74 € |
| 50 | 0,63780 € | 31,89 € |
| 100 | 0,60730 € | 60,73 € |
| 250 | 0,56924 € | 142,31 € |
| 500 | 0,54202 € | 271,01 € |
| 1.000 | 0,51614 € | 516,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49150 € | 983,00 € |
| 4.000 | 0,46805 € | 1.872,20 € |
| 6.000 | 0,45486 € | 2.729,16 € |
| 10.000 | 0,43877 € | 4.387,70 € |
| 14.000 | 0,42848 € | 5.998,72 € |
| 20.000 | 0,41785 € | 8.357,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

