
IMSA-9637S-41Y801- | |
|---|---|
DigiKey Part Number | 6079-IMSA-9637S-41Y801-TR-ND - Tape & Reel (TR) 6079-IMSA-9637S-41Y801-CT-ND - Cut Tape (CT) 6079-IMSA-9637S-41Y801-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9637S-41Y801- |
Description | CONN FFC BOTTOM 41POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer IRISO USA Inc. | Locking Feature Flip Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,64360 € | 16,09 € |
| 50 | 0,61280 € | 30,64 € |
| 100 | 0,58340 € | 58,34 € |
| 250 | 0,54684 € | 136,71 € |
| 500 | 0,52070 € | 260,35 € |
| 1.000 | 0,49584 € | 495,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47217 € | 944,34 € |
| 4.000 | 0,44964 € | 1.798,56 € |
| 6.000 | 0,43697 € | 2.621,82 € |
| 10.000 | 0,42151 € | 4.215,10 € |
| 14.000 | 0,41163 € | 5.762,82 € |
| 20.000 | 0,40141 € | 8.028,20 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

