
IMSA-9637S-34Y800- | |
|---|---|
DigiKey Part Number | 6079-IMSA-9637S-34Y800-TR-ND - Tape & Reel (TR) 6079-IMSA-9637S-34Y800-CT-ND - Cut Tape (CT) 6079-IMSA-9637S-34Y800-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9637S-34Y800- |
Description | CONN FFC BOTTOM 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer IRISO USA Inc. | Locking Feature Flip Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,68040 € | 17,01 € |
| 50 | 0,64780 € | 32,39 € |
| 100 | 0,61680 € | 61,68 € |
| 250 | 0,57812 € | 144,53 € |
| 500 | 0,55050 € | 275,25 € |
| 1.000 | 0,52421 € | 524,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49919 € | 998,38 € |
| 4.000 | 0,47537 € | 1.901,48 € |
| 6.000 | 0,46197 € | 2.771,82 € |
| 10.000 | 0,44563 € | 4.456,30 € |
| 14.000 | 0,43519 € | 6.092,66 € |
| 20.000 | 0,42439 € | 8.487,80 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

