
IMSA-9637S-26Y800- | |
|---|---|
DigiKey Part Number | 6079-IMSA-9637S-26Y800-TR-ND - Tape & Reel (TR) 6079-IMSA-9637S-26Y800-CT-ND - Cut Tape (CT) 6079-IMSA-9637S-26Y800-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9637S-26Y800- |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer IRISO USA Inc. | Locking Feature Flip Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,47560 € | 11,89 € |
| 50 | 0,45260 € | 22,63 € |
| 100 | 0,43110 € | 43,11 € |
| 250 | 0,40404 € | 101,01 € |
| 500 | 0,38474 € | 192,37 € |
| 1.000 | 0,36636 € | 366,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34203 € | 684,06 € |
| 4.000 | 0,32570 € | 1.302,80 € |
| 6.000 | 0,31652 € | 1.899,12 € |
| 10.000 | 0,30532 € | 3.053,20 € |
| 14.000 | 0,29816 € | 4.174,24 € |
| 20.000 | 0,29076 € | 5.815,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

