
IMSA-9637S-24Y800- | |
|---|---|
DigiKey Part Number | 6079-IMSA-9637S-24Y800-TR-ND - Tape & Reel (TR) 6079-IMSA-9637S-24Y800-CT-ND - Cut Tape (CT) 6079-IMSA-9637S-24Y800-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9637S-24Y800- |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer IRISO USA Inc. | Locking Feature Flip Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,45400 € | 11,35 € |
| 50 | 0,43220 € | 21,61 € |
| 100 | 0,41160 € | 41,16 € |
| 250 | 0,38580 € | 96,45 € |
| 500 | 0,36734 € | 183,67 € |
| 1.000 | 0,34979 € | 349,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33310 € | 666,20 € |
| 4.000 | 0,31720 € | 1.268,80 € |
| 6.000 | 0,30825 € | 1.849,50 € |
| 10.000 | 0,29735 € | 2.973,50 € |
| 14.000 | 0,29038 € | 4.065,32 € |
| 20.000 | 0,28317 € | 5.663,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

