
IMSA-9637S-22Y800- | |
|---|---|
DigiKey Part Number | 6079-IMSA-9637S-22Y800-TR-ND - Tape & Reel (TR) 6079-IMSA-9637S-22Y800-CT-ND - Cut Tape (CT) 6079-IMSA-9637S-22Y800-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9637S-22Y800- |
Description | CONN FFC BOTTOM 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer IRISO USA Inc. | Locking Feature Flip Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,43600 € | 10,90 € |
| 50 | 0,41520 € | 20,76 € |
| 100 | 0,39540 € | 39,54 € |
| 250 | 0,37056 € | 92,64 € |
| 500 | 0,35282 € | 176,41 € |
| 1.000 | 0,33598 € | 335,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31994 € | 639,88 € |
| 4.000 | 0,30467 € | 1.218,68 € |
| 6.000 | 0,29608 € | 1.776,48 € |
| 10.000 | 0,28560 € | 2.856,00 € |
| 14.000 | 0,27891 € | 3.904,74 € |
| 20.000 | 0,27198 € | 5.439,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

