
IMSA-9637S-19Y800- | |
|---|---|
DigiKey Part Number | 6079-IMSA-9637S-19Y800-TR-ND - Tape & Reel (TR) 6079-IMSA-9637S-19Y800-CT-ND - Cut Tape (CT) 6079-IMSA-9637S-19Y800-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9637S-19Y800- |
Description | CONN FFC BOTTOM 19POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer IRISO USA Inc. | Locking Feature Flip Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,41960 € | 10,49 € |
| 50 | 0,39940 € | 19,97 € |
| 100 | 0,38030 € | 38,03 € |
| 250 | 0,35644 € | 89,11 € |
| 500 | 0,33940 € | 169,70 € |
| 1.000 | 0,32319 € | 323,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30776 € | 615,52 € |
| 4.000 | 0,29307 € | 1.172,28 € |
| 6.000 | 0,28481 € | 1.708,86 € |
| 10.000 | 0,27473 € | 2.747,30 € |
| 14.000 | 0,26829 € | 3.756,06 € |
| 20.000 | 0,26163 € | 5.232,60 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

