
IMSA-9637S-10Y800- | |
|---|---|
DigiKey Part Number | 6079-IMSA-9637S-10Y800-TR-ND - Tape & Reel (TR) 6079-IMSA-9637S-10Y800-CT-ND - Cut Tape (CT) 6079-IMSA-9637S-10Y800-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9637S-10Y800- |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer IRISO USA Inc. | Locking Feature Flip Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,32080 € | 8,02 € |
| 50 | 0,30560 € | 15,28 € |
| 100 | 0,29100 € | 29,10 € |
| 250 | 0,27280 € | 68,20 € |
| 500 | 0,25974 € | 129,87 € |
| 1.000 | 0,24734 € | 247,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23552 € | 471,04 € |
| 4.000 | 0,22428 € | 897,12 € |
| 6.000 | 0,21795 € | 1.307,70 € |
| 10.000 | 0,21024 € | 2.102,40 € |
| 14.000 | 0,20531 € | 2.874,34 € |
| 20.000 | 0,20021 € | 4.004,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

