
IMSA-9637S-06Y800- | |
|---|---|
DigiKey Part Number | 6079-IMSA-9637S-06Y800-TR-ND - Tape & Reel (TR) 6079-IMSA-9637S-06Y800-CT-ND - Cut Tape (CT) 6079-IMSA-9637S-06Y800-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9637S-06Y800- |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer IRISO USA Inc. | Locking Feature Flip Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,28840 € | 7,21 € |
| 50 | 0,27440 € | 13,72 € |
| 100 | 0,26130 € | 26,13 € |
| 250 | 0,24488 € | 61,22 € |
| 500 | 0,23316 € | 116,58 € |
| 1.000 | 0,22201 € | 222,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21141 € | 422,82 € |
| 4.000 | 0,20132 € | 805,28 € |
| 6.000 | 0,19564 € | 1.173,84 € |
| 10.000 | 0,18871 € | 1.887,10 € |
| 14.000 | 0,18429 € | 2.580,06 € |
| 20.000 | 0,17971 € | 3.594,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

