
IMSA-9632S-20Y800 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9632S-20Y800TR-ND - Tape & Reel (TR) 6079-IMSA-9632S-20Y800CT-ND - Cut Tape (CT) 6079-IMSA-9632S-20Y800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9632S-20Y800 |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer IRISO USA Inc. | Pitch 0.020" (0.50mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,35200 € | 8,80 € |
| 50 | 0,33500 € | 16,75 € |
| 100 | 0,31900 € | 31,90 € |
| 250 | 0,29892 € | 74,73 € |
| 500 | 0,28464 € | 142,32 € |
| 1.000 | 0,27105 € | 271,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25082 € | 752,46 € |
| 6.000 | 0,23885 € | 1.433,10 € |
| 9.000 | 0,23212 € | 2.089,08 € |
| 15.000 | 0,22391 € | 3.358,65 € |
| 21.000 | 0,21866 € | 4.591,86 € |
| 30.000 | 0,21323 € | 6.396,90 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

