
IMSA-9632S-12Y800 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9632S-12Y800TR-ND - Tape & Reel (TR) 6079-IMSA-9632S-12Y800CT-ND - Cut Tape (CT) 6079-IMSA-9632S-12Y800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9632S-12Y800 |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 12 |
Manufacturer IRISO USA Inc. | Pitch 0.020" (0.50mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,29800 € | 7,45 € |
| 50 | 0,28360 € | 14,18 € |
| 100 | 0,27010 € | 27,01 € |
| 250 | 0,25316 € | 63,29 € |
| 500 | 0,24106 € | 120,53 € |
| 1.000 | 0,22955 € | 229,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21242 € | 637,26 € |
| 6.000 | 0,20228 € | 1.213,68 € |
| 9.000 | 0,19657 € | 1.769,13 € |
| 15.000 | 0,18962 € | 2.844,30 € |
| 21.000 | 0,18517 € | 3.888,57 € |
| 30.000 | 0,18057 € | 5.417,10 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

