
IMSA-9632S-06Y800 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9632S-06Y800TR-ND - Tape & Reel (TR) 6079-IMSA-9632S-06Y800CT-ND - Cut Tape (CT) 6079-IMSA-9632S-06Y800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9632S-06Y800 |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer IRISO USA Inc. | Pitch 0.020" (0.50mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,26400 € | 6,60 € |
| 50 | 0,25120 € | 12,56 € |
| 100 | 0,23920 € | 23,92 € |
| 250 | 0,22412 € | 56,03 € |
| 500 | 0,21340 € | 106,70 € |
| 1.000 | 0,20322 € | 203,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18436 € | 553,08 € |
| 6.000 | 0,17556 € | 1.053,36 € |
| 9.000 | 0,17061 € | 1.535,49 € |
| 15.000 | 0,16458 € | 2.468,70 € |
| 21.000 | 0,16072 € | 3.375,12 € |
| 30.000 | 0,15673 € | 4.701,90 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

