
IMSA-9631S-38Y801 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9631S-38Y801TR-ND - Tape & Reel (TR) 6079-IMSA-9631S-38Y801CT-ND - Cut Tape (CT) 6079-IMSA-9631S-38Y801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9631S-38Y801 |
Description | CONN FFC BOTTOM 38POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 38 |
Manufacturer IRISO USA Inc. | Pitch 0.020" (0.50mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,44040 € | 11,01 € |
| 50 | 0,41940 € | 20,97 € |
| 100 | 0,39930 € | 39,93 € |
| 250 | 0,37428 € | 93,57 € |
| 500 | 0,35636 € | 178,18 € |
| 1.000 | 0,33934 € | 339,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31402 € | 942,06 € |
| 6.000 | 0,29904 € | 1.794,24 € |
| 9.000 | 0,29061 € | 2.615,49 € |
| 15.000 | 0,28033 € | 4.204,95 € |
| 21.000 | 0,27376 € | 5.748,96 € |
| 30.000 | 0,26696 € | 8.008,80 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

