
IMSA-9631S-30Y801 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9631S-30Y801TR-ND - Tape & Reel (TR) 6079-IMSA-9631S-30Y801CT-ND - Cut Tape (CT) 6079-IMSA-9631S-30Y801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9631S-30Y801 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 30 |
Manufacturer IRISO USA Inc. | Pitch 0.020" (0.50mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,38800 € | 9,70 € |
| 50 | 0,36960 € | 18,48 € |
| 100 | 0,35180 € | 35,18 € |
| 250 | 0,32972 € | 82,43 € |
| 500 | 0,31398 € | 156,99 € |
| 1.000 | 0,29897 € | 298,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27123 € | 813,69 € |
| 6.000 | 0,25829 € | 1.549,74 € |
| 9.000 | 0,25101 € | 2.259,09 € |
| 15.000 | 0,24213 € | 3.631,95 € |
| 21.000 | 0,23645 € | 4.965,45 € |
| 30.000 | 0,23058 € | 6.917,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

