
IMSA-9631S-11Y800 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9631S-11Y800TR-ND - Tape & Reel (TR) 6079-IMSA-9631S-11Y800CT-ND - Cut Tape (CT) 6079-IMSA-9631S-11Y800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9631S-11Y800 |
Description | CONN FFC BOTTOM 11POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 11 |
Manufacturer IRISO USA Inc. | Pitch 0.020" (0.50mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,26220 € | 13,11 € |
| 100 | 0,24970 € | 24,97 € |
| 250 | 0,23408 € | 58,52 € |
| 500 | 0,22286 € | 111,43 € |
| 1.000 | 0,21221 € | 212,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19638 € | 589,14 € |
| 6.000 | 0,18700 € | 1.122,00 € |
| 9.000 | 0,18173 € | 1.635,57 € |
| 15.000 | 0,17530 € | 2.629,50 € |
| 21.000 | 0,17119 € | 3.594,99 € |
| 30.000 | 0,16694 € | 5.008,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

