
IMSA-9631S-06Y800 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9631S-06Y800TR-ND - Tape & Reel (TR) 6079-IMSA-9631S-06Y800CT-ND - Cut Tape (CT) 6079-IMSA-9631S-06Y800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9631S-06Y800 |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer IRISO USA Inc. | Pitch 0.020" (0.50mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,24760 € | 6,19 € |
| 50 | 0,23560 € | 11,78 € |
| 100 | 0,22440 € | 22,44 € |
| 250 | 0,21028 € | 52,57 € |
| 500 | 0,20022 € | 100,11 € |
| 1.000 | 0,19065 € | 190,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17642 € | 529,26 € |
| 6.000 | 0,16799 € | 1.007,94 € |
| 9.000 | 0,16326 € | 1.469,34 € |
| 15.000 | 0,15748 € | 2.362,20 € |
| 21.000 | 0,15379 € | 3.229,59 € |
| 30.000 | 0,14997 € | 4.499,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

