
IMSA-9631S-05Y800 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9631S-05Y800TR-ND - Tape & Reel (TR) 6079-IMSA-9631S-05Y800CT-ND - Cut Tape (CT) 6079-IMSA-9631S-05Y800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9631S-05Y800 |
Description | CONN FFC BOTTOM 5POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer IRISO USA Inc. | Pitch 0.020" (0.50mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,24080 € | 6,02 € |
| 50 | 0,22920 € | 11,46 € |
| 100 | 0,21820 € | 21,82 € |
| 250 | 0,20448 € | 51,12 € |
| 500 | 0,19470 € | 97,35 € |
| 1.000 | 0,18540 € | 185,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16820 € | 504,60 € |
| 6.000 | 0,16016 € | 960,96 € |
| 9.000 | 0,15565 € | 1.400,85 € |
| 15.000 | 0,15014 € | 2.252,10 € |
| 21.000 | 0,14662 € | 3.079,02 € |
| 30.000 | 0,14298 € | 4.289,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

