
IMSA-9616S-16Y800 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9616S-16Y800TR-ND - Tape & Reel (TR) 6079-IMSA-9616S-16Y800CT-ND - Cut Tape (CT) 6079-IMSA-9616S-16Y800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9616S-16Y800 |
Description | CONN FFC BOTTOM 16POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Locking Feature | Slide Lock | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,50200 € | 12,55 € |
| 50 | 0,47800 € | 23,90 € |
| 100 | 0,45510 € | 45,51 € |
| 250 | 0,42656 € | 106,64 € |
| 500 | 0,40618 € | 203,09 € |
| 1.000 | 0,38678 € | 386,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36832 € | 736,64 € |
| 4.000 | 0,35074 € | 1.402,96 € |
| 6.000 | 0,34085 € | 2.045,10 € |
| 10.000 | 0,32879 € | 3.287,90 € |
| 14.000 | 0,32109 € | 4.495,26 € |
| 20.000 | 0,31311 € | 6.262,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

