
IMSA-9616S-14Y800 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9616S-14Y800TR-ND - Tape & Reel (TR) 6079-IMSA-9616S-14Y800CT-ND - Cut Tape (CT) 6079-IMSA-9616S-14Y800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9616S-14Y800 |
Description | CONN FFC BOTTOM 14POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer IRISO USA Inc. | Locking Feature Slide Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,48240 € | 12,06 € |
| 50 | 0,45920 € | 22,96 € |
| 100 | 0,43740 € | 43,74 € |
| 250 | 0,40992 € | 102,48 € |
| 500 | 0,39032 € | 195,16 € |
| 1.000 | 0,37169 € | 371,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34700 € | 694,00 € |
| 4.000 | 0,33044 € | 1.321,76 € |
| 6.000 | 0,32113 € | 1.926,78 € |
| 10.000 | 0,30976 € | 3.097,60 € |
| 14.000 | 0,30250 € | 4.235,00 € |
| 20.000 | 0,29499 € | 5.899,80 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

