
IMSA-9616S-08Y800 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9616S-08Y800TR-ND - Tape & Reel (TR) 6079-IMSA-9616S-08Y800CT-ND - Cut Tape (CT) 6079-IMSA-9616S-08Y800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9616S-08Y800 |
Description | CONN FFC FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer IRISO USA Inc. | Locking Feature Slide Lock |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,42760 € | 10,69 € |
| 50 | 0,40720 € | 20,36 € |
| 100 | 0,38760 € | 38,76 € |
| 250 | 0,36328 € | 90,82 € |
| 500 | 0,34592 € | 172,96 € |
| 1.000 | 0,32940 € | 329,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31367 € | 627,34 € |
| 4.000 | 0,29870 € | 1.194,80 € |
| 6.000 | 0,29027 € | 1.741,62 € |
| 10.000 | 0,28000 € | 2.800,00 € |
| 14.000 | 0,27344 € | 3.828,16 € |
| 20.000 | 0,26665 € | 5.333,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

