
IMSA-10143S-40Y920 | |
|---|---|
DigiKey Part Number | 6079-IMSA-10143S-40Y920TR-ND - Tape & Reel (TR) 6079-IMSA-10143S-40Y920CT-ND - Cut Tape (CT) 6079-IMSA-10143S-40Y920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-10143S-40Y920 |
Description | CONN RCPT 40POS 0.5MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 40 |
Manufacturer IRISO USA Inc. | Pitch 0.020" (0.50mm) |
Series | Number of Rows 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Center Strip Contacts | Contact Finish Thickness 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 5,33100 € | 53,31 € |
| 25 | 4,99720 € | 124,93 € |
| 50 | 4,75820 € | 237,91 € |
| 100 | 4,53110 € | 453,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,23025 € | 846,05 € |
| 400 | 4,02845 € | 1.611,38 € |
| 600 | 3,91492 € | 2.348,95 € |
| 1.000 | 3,77650 € | 3.776,50 € |
| 1.400 | 3,68799 € | 5.163,19 € |
| 2.000 | 3,59648 € | 7.192,96 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |

