
IMSA-10143B-80Y920 | |
|---|---|
DigiKey Part Number | 6079-IMSA-10143B-80Y920TR-ND - Tape & Reel (TR) 6079-IMSA-10143B-80Y920CT-ND - Cut Tape (CT) 6079-IMSA-10143B-80Y920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-10143B-80Y920 |
Description | CONN PLUG 80POS 0.5MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 80 |
Manufacturer IRISO USA Inc. | Pitch 0.020" (0.50mm) |
Series | Number of Rows 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 4,38100 € | 43,81 € |
| 25 | 4,10640 € | 102,66 € |
| 50 | 3,91000 € | 195,50 € |
| 100 | 3,72340 € | 372,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,28289 € | 1.477,30 € |
| 900 | 3,12633 € | 2.813,70 € |
| 1.350 | 3,03825 € | 4.101,64 € |
| 2.250 | 2,93083 € | 6.594,37 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |

