
IMSA-10143B-60Y934 | |
|---|---|
DigiKey Part Number | 6079-IMSA-10143B-60Y934TR-ND - Tape & Reel (TR) 6079-IMSA-10143B-60Y934CT-ND - Cut Tape (CT) 6079-IMSA-10143B-60Y934DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-10143B-60Y934 |
Description | CONN PLUG 60POS 0.5MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 60 |
Manufacturer IRISO USA Inc. | Pitch 0.020" (0.50mm) |
Series | Number of Rows 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 10 | 5,53000 € | 55,30 € |
| 25 | 5,18400 € | 129,60 € |
| 50 | 4,93640 € | 246,82 € |
| 100 | 4,70070 € | 470,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,40644 € | 1.101,61 € |
| 500 | 4,19628 € | 2.098,14 € |
| 750 | 4,07803 € | 3.058,52 € |
| 1.250 | 3,93384 € | 4.917,30 € |
| 1.750 | 3,84167 € | 6.722,92 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |

