
IMSA-10143B-40Y920 | |
|---|---|
DigiKey Part Number | 6079-IMSA-10143B-40Y920TR-ND - Tape & Reel (TR) 6079-IMSA-10143B-40Y920CT-ND - Cut Tape (CT) 6079-IMSA-10143B-40Y920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-10143B-40Y920 |
Description | CONN PLUG 40POS 0.5MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 40 |
Manufacturer IRISO USA Inc. | Pitch 0.020" (0.50mm) |
Series | Number of Rows 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,54900 € | 35,49 € |
| 25 | 3,32640 € | 83,16 € |
| 50 | 3,16780 € | 158,39 € |
| 100 | 3,01640 € | 301,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,65953 € | 1.196,79 € |
| 900 | 2,53267 € | 2.279,40 € |
| 1.350 | 2,46131 € | 3.322,77 € |
| 2.250 | 2,37427 € | 5.342,11 € |
| 3.150 | 2,31864 € | 7.303,72 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

