



IMSA-10128S-30Y901 | |
|---|---|
DigiKey Part Number | 6079-IMSA-10128S-30Y901TR-ND - Tape & Reel (TR) 6079-IMSA-10128S-30Y901CT-ND - Cut Tape (CT) 6079-IMSA-10128S-30Y901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-10128S-30Y901 |
Description | CONN RCPT 30POS 0.8MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 30 |
Manufacturer IRISO USA Inc. | Pitch 0.031" (0.80mm) |
Series | Number of Rows 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Center Strip Contacts | Contact Finish Thickness 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,83900 € | 38,39 € |
| 25 | 3,59840 € | 89,96 € |
| 50 | 3,42660 € | 171,33 € |
| 100 | 3,26300 € | 326,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,95895 € | 1.183,58 € |
| 800 | 2,81780 € | 2.254,24 € |
| 1.200 | 2,73842 € | 3.286,10 € |
| 2.000 | 2,64158 € | 5.283,16 € |
| 2.800 | 2,57969 € | 7.223,13 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

