New at DigiKey
Image for IMSA-10112S-40Y906 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSA-10112S-40Y906

DigiKey Part Number
6079-IMSA-10112S-40Y906TR-ND - Tape & Reel (TR)
6079-IMSA-10112S-40Y906CT-ND - Cut Tape (CT)
6079-IMSA-10112S-40Y906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMSA-10112S-40Y906
Description
CONN RCPT 40POS 0.5MM SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
40
Manufacturer
IRISO USA Inc.
Pitch
0.020" (0.50mm)
Series
Number of Rows
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Contact Finish
Gold
Connector Type
Socket, Center Strip Contacts
Contact Finish Thickness
4.00µin (0.100µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7002,10194 €1.471,36 €
1.4002,00168 €2.802,35 €
2.1001,94528 €4.085,09 €
3.5001,87650 €6.567,75 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,34000 €3,34 €
102,83700 €28,37 €
252,65920 €66,48 €
502,53220 €126,61 €
1002,41130 €241,13 €
2502,26028 €565,07 €
Digi-Reel®
QuantityUnit PriceExt Price
13,41000 €3,41 €
102,89400 €28,94 €
252,71240 €67,81 €
502,58280 €129,14 €
1002,45950 €245,95 €
2502,30548 €576,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,34000 €
Unit Price with VAT:3,97460 €