
IMSA-10109S-80Y950 | |
|---|---|
DigiKey Part Number | 6079-IMSA-10109S-80Y950TR-ND - Tape & Reel (TR) 6079-IMSA-10109S-80Y950CT-ND - Cut Tape (CT) 6079-IMSA-10109S-80Y950DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-10109S-80Y950 |
Description | CONN RCPT 80POS 0.635MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 80 |
Manufacturer IRISO USA Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 11.8µin (0.30µm) |
Connector Type Socket, Center Strip Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 € | 8,11 € |
| 10 | 6,88900 € | 68,89 € |
| 25 | 6,45760 € | 161,44 € |
| 50 | 6,14920 € | 307,46 € |
| 100 | 5,85560 € | 585,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,57620 € | 1.115,24 € |
| 400 | 5,31025 € | 2.124,10 € |
| 600 | 5,16062 € | 3.096,37 € |
| 1.000 | 4,97816 € | 4.978,16 € |
| 1.400 | 4,86151 € | 6.806,11 € |
| Unit Price without VAT: | 8,11000 € |
|---|---|
| Unit Price with VAT: | 9,65090 € |

