
IMSA-10109S-80Y949 | |
|---|---|
DigiKey Part Number | 6079-IMSA-10109S-80Y949TR-ND - Tape & Reel (TR) 6079-IMSA-10109S-80Y949CT-ND - Cut Tape (CT) 6079-IMSA-10109S-80Y949DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-10109S-80Y949 |
Description | CONN RCPT 80POS 0.635MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 80 |
Manufacturer IRISO USA Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Socket, Center Strip Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,21000 € | 7,21 € |
| 10 | 6,12700 € | 61,27 € |
| 25 | 5,74280 € | 143,57 € |
| 50 | 5,46840 € | 273,42 € |
| 100 | 5,20730 € | 520,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,95885 € | 991,77 € |
| 400 | 4,72230 € | 1.888,92 € |
| 600 | 4,58923 € | 2.753,54 € |
| 1.000 | 4,42695 € | 4.426,95 € |
| 1.400 | 4,32321 € | 6.052,49 € |
| 2.000 | 4,21595 € | 8.431,90 € |
| Unit Price without VAT: | 7,21000 € |
|---|---|
| Unit Price with VAT: | 8,57990 € |

