
IMSA-10109S-80Y948 | |
|---|---|
DigiKey Part Number | 6079-IMSA-10109S-80Y948TR-ND - Tape & Reel (TR) 6079-IMSA-10109S-80Y948CT-ND - Cut Tape (CT) 6079-IMSA-10109S-80Y948DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-10109S-80Y948 |
Description | CONN RCPT 80POS 0.635MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 10 | 6,25700 € | 62,57 € |
| 25 | 5,86440 € | 146,61 € |
| 50 | 5,58440 € | 279,22 € |
| 100 | 5,31780 € | 531,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,06405 € | 1.012,81 € |
| 400 | 4,82250 € | 1.929,00 € |
| 600 | 4,68662 € | 2.811,97 € |
| 1.000 | 4,52091 € | 4.520,91 € |
| 1.400 | 4,41498 € | 6.180,97 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,77030 € |

