
IMSA-10109S-80Y903 | |
|---|---|
DigiKey Part Number | 6079-IMSA-10109S-80Y903TR-ND - Tape & Reel (TR) 6079-IMSA-10109S-80Y903CT-ND - Cut Tape (CT) 6079-IMSA-10109S-80Y903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-10109S-80Y903 |
Description | CONN RCPT 80POS 0.635MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 80 |
Manufacturer IRISO USA Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Socket, Center Strip Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,96200 € | 39,62 € |
| 25 | 3,71360 € | 92,84 € |
| 50 | 3,53640 € | 176,82 € |
| 100 | 3,36750 € | 336,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,11633 € | 934,90 € |
| 600 | 2,96765 € | 1.780,59 € |
| 900 | 2,88403 € | 2.595,63 € |
| 1.500 | 2,78203 € | 4.173,05 € |
| 2.100 | 2,71684 € | 5.705,36 € |
| 3.000 | 2,64942 € | 7.948,26 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

