
IMSA-10109S-50Y948 | |
|---|---|
DigiKey Part Number | 6079-IMSA-10109S-50Y948TR-ND - Tape & Reel (TR) 6079-IMSA-10109S-50Y948CT-ND - Cut Tape (CT) 6079-IMSA-10109S-50Y948DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-10109S-50Y948 |
Description | CONN RCPT 50POS 0.635MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 50 |
Manufacturer IRISO USA Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Socket, Center Strip Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 5,12900 € | 51,29 € |
| 25 | 4,80800 € | 120,20 € |
| 50 | 4,57840 € | 228,92 € |
| 100 | 4,35970 € | 435,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,15170 € | 830,34 € |
| 400 | 3,95360 € | 1.581,44 € |
| 600 | 3,84218 € | 2.305,31 € |
| 1.000 | 3,70631 € | 3.706,31 € |
| 1.400 | 3,61946 € | 5.067,24 € |
| 2.000 | 3,52964 € | 7.059,28 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |

