
IMSA-10109S-50Y908 | |
|---|---|
DigiKey Part Number | 6079-IMSA-10109S-50Y908TR-ND - Tape & Reel (TR) 6079-IMSA-10109S-50Y908CT-ND - Cut Tape (CT) 6079-IMSA-10109S-50Y908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-10109S-50Y908 |
Description | CONN RCPT 50POS 0.635MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 50 |
Manufacturer IRISO USA Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Socket, Center Strip Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,15000 € | 31,50 € |
| 25 | 2,95240 € | 73,81 € |
| 50 | 2,81100 € | 140,55 € |
| 100 | 2,67680 € | 267,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,42853 € | 728,56 € |
| 600 | 2,31265 € | 1.387,59 € |
| 900 | 2,24747 € | 2.022,72 € |
| 1.500 | 2,16797 € | 3.251,95 € |
| 2.100 | 2,11717 € | 4.446,06 € |
| 3.000 | 2,06462 € | 6.193,86 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

