
IMSA-10109S-50Y903 | |
|---|---|
DigiKey Part Number | 6079-IMSA-10109S-50Y903TR-ND - Tape & Reel (TR) 6079-IMSA-10109S-50Y903CT-ND - Cut Tape (CT) 6079-IMSA-10109S-50Y903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-10109S-50Y903 |
Description | CONN RCPT 50POS 0.635MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 3,18500 € | 31,85 € |
| 25 | 2,98560 € | 74,64 € |
| 50 | 2,84300 € | 142,15 € |
| 100 | 2,70710 € | 270,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,50513 € | 751,54 € |
| 600 | 2,38563 € | 1.431,38 € |
| 900 | 2,31839 € | 2.086,55 € |
| 1.500 | 2,23637 € | 3.354,55 € |
| 2.100 | 2,18397 € | 4.586,34 € |
| 3.000 | 2,12976 € | 6.389,28 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |

